A16-T2-2S | ||
---|---|---|
DigiKey Part Number | A16-T2-2S-ND | |
Manufacturer | ||
Manufacturer Product Number | A16-T2-2S | |
Description | CONTACT BLOCK DPDT 5A 125V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Contact Block DPDT 5A @ 125VAC | |
Datasheet | Datasheet | |
EDA/CAD Models | A16-T2-2S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Requires | Switch Body | |
Termination Style | Screwless Clamp | |
Contact Rating @ Voltage | 5A @ 125VAC | |
(Select First, Then Apply Filters) Compatible Series | Omron, A16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥749.55000 | ¥749.55 |
10 | ¥739.13300 | ¥7,391.33 |
100 | ¥603.79980 | ¥60,379.98 |