A16-2NGN | ||
---|---|---|
DigiKey Part Number | Z11746-ND | |
Manufacturer | ||
Manufacturer Product Number | A16-2NGN | |
Description | LAMP NEON 220VAC 16 SERIES GREEN | |
Customer Reference | ||
Detailed Description | Neon Lamp Replacement | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Neon Lamp Replacement | |
For Use With/Related Products | A16 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.85000 | ¥38.85 |