61F-GP-N2-AC120 | ||
---|---|---|
DigiKey Part Number | Z8293-ND | |
Manufacturer | ||
Manufacturer Product Number | 61F-GP-N2-AC120 | |
Description | CNTRL LIQ LEV 120VAC SOCKETABLE | |
Customer Reference | ||
Detailed Description | Liquid Level Controller High/Low Level 120VAC Socketable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | High/Low Level | |
Voltage - Supply | 120VAC | |
Sensitivity | 0 ~ 4kOhm | |
Features | - | |
Distance - Control To Sensor (Max) | - | |
Output Type | - | |
Contact Form | - | |
Contact Rating @ Voltage | - | |
Mounting Type | Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.419 lb (190.06 g) | |
Base Product Number |