3G5A2-OF301 | ||
---|---|---|
DigiKey Part Number | 3G5A2-OF301-ND | |
Manufacturer | ||
Manufacturer Product Number | 3G5A2-OF301 | |
Description | CABLE FIB OPT W/CONNECTORS 3M | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly (Optical) C Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly (Optical) | |
For Use With/Related Products | C Series | |
Specifications | 9.84' (3.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,882.73000 | ¥3,882.73 |