3G3MX2-AB001-V2 | ||
---|---|---|
DigiKey Part Number | 236-3G3MX2-AB001-V2-ND | |
Manufacturer | ||
Manufacturer Product Number | 3G3MX2-AB001-V2 | |
Description | VARI FREQ DRIVE 1A 240V LOAD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 240V | |
Current - Output | 1.3A | |
Wattage - Load | 100 W | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | - | |
Features | - | |
Operating Temperature | -10°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,873.44000 | ¥3,873.44 |