3F88L-162 | ||
---|---|---|
DigiKey Part Number | 3F88L-162-ND | |
Manufacturer | ||
Manufacturer Product Number | 3F88L-162 | |
Description | CAM POSITIONER 32 OUT DIN RAIL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Cam Positioner Transistor 100 ~ 240VAC Chassis Mount, DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Outputs | 32 | |
Output Configuration | Transistor | |
Voltage - Supply | 100 ~ 240VAC | |
Display Type | LED, 7 segment | |
Power (Watts) | 27VA | |
Features | Bank Function | |
Mounting Type | Chassis Mount, DIN Rail | |
Weight | 2.2 lbs (997.9 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21,820.12000 | ¥21,820.12 |