
A98022-025 | |
|---|---|
DigiKey Part Number | 2262-A98022-025-ND |
Manufacturer | |
Manufacturer Product Number | A98022-025 |
Description | CONN MICRO-D PLG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A98022-025 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Case | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,015.91000 | ¥2,015.91 |
| 10 | ¥1,713.77200 | ¥17,137.72 |
| 25 | ¥1,606.62760 | ¥40,165.69 |
| 50 | ¥1,549.62660 | ¥77,481.33 |












