
A99015-025 | |
|---|---|
DigiKey Part Number | 2262-A99015-025-ND |
Manufacturer | |
Manufacturer Product Number | A99015-025 |
Description | CABLE ASSY MICRO-D 25POS 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A99015-025 Models |
Category | Type D-Type, Micro-D |
Manufacturer Omnetics | Number of Positions 25 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,093.89000 | ¥2,093.89 |
| 10 | ¥1,780.09400 | ¥17,800.94 |
| 25 | ¥1,668.78920 | ¥41,719.73 |
| 50 | ¥1,615.31740 | ¥80,765.87 |







