Parametric Equivalent
Parametric Equivalent

A79041-001 | |
|---|---|
DigiKey Part Number | 2262-A79041-001-ND |
Manufacturer | |
Manufacturer Product Number | A79041-001 |
Description | NANO 18 SKT FEMALE R/A SMT W/ 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.025" (0.64mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | A79041-001 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Case | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Part Status Active | Insulation Color Natural |
Connector Type | Insulation Height 0.070" (1.78mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Features Guide Pin |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.030" (0.76mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A79017-001 | Omnetics | 6 | 2262-A79017-001-ND | ¥1,007.55000 | Parametric Equivalent |
| A79043-001 | Omnetics | 15 | 2262-A79043-001-ND | ¥923.84000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥637.98000 | ¥637.98 |
| 10 | ¥542.28300 | ¥5,422.83 |
| 100 | ¥461.03310 | ¥46,103.31 |












