
A79014-001 | |
|---|---|
DigiKey Part Number | 2262-A79014-001-ND |
Manufacturer | |
Manufacturer Product Number | A79014-001 |
Description | 18 POSITION DUAL ROW MALE NANO-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.025" (0.64mm) |
Datasheet | Datasheet |
EDA/CAD Models | A79014-001 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bag | Insulation Height 0.173" (4.40mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Guide Pin |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥674.06000 | ¥674.06 |
| 10 | ¥572.99100 | ¥5,729.91 |
| 100 | ¥487.14320 | ¥48,714.32 |




