
A79043-001 | |
|---|---|
DigiKey Part Number | 2262-A79043-001-ND |
Manufacturer | |
Manufacturer Product Number | A79043-001 |
Description | NANO 18 SKT FEMALE SMT W/ 2 GUID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.025" (0.64mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | A79043-001 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Case | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Part Status Active | Insulation Color Natural |
Connector Type | Insulation Height 0.070" (1.78mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Features Guide Pin |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.030" (0.76mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥923.84000 | ¥923.84 |
| 10 | ¥785.29000 | ¥7,852.90 |
| 100 | ¥667.66300 | ¥66,766.30 |

