6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A24000-006

DigiKey Part Number
2262-A24000-006-ND
Manufacturer
Manufacturer Product Number
A24000-006
Description
CONNECTOR 6POS PIN MALE W/LATCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm)
Datasheet
 Datasheet
EDA/CAD Models
A24000-006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.050" (1.27mm)
Manufacturer
Omnetics
Length
1.50' (457.20mm)
Series
Color
Multiple, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Individual Wire Leads
Contact Finish
Gold
Number of Positions
6
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥360.26000¥360.26
10¥306.22300¥3,062.23
25¥287.05680¥7,176.42
50¥273.36260¥13,668.13
100¥260.32640¥26,032.64
250¥244.05028¥61,012.57
Manufacturers Standard Package