
A25002-006 | |
|---|---|
DigiKey Part Number | 2262-A25002-006-ND |
Manufacturer | |
Manufacturer Product Number | A25002-006 |
Description | SSB-06-AA-LT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | A25002-006 Models |
Category | Termination |
Mfr | Fastening Type Latch Lock |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.075" (1.90mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Positions Loaded All | Voltage Rating 600VAC |
Pitch - Mating | Insulation Material Epoxy |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥476.47000 | ¥476.47 |
| 10 | ¥405.01800 | ¥4,050.18 |
| 100 | ¥344.32740 | ¥34,432.74 |




