
A25001-006 | |
|---|---|
DigiKey Part Number | 2262-A25001-006-ND |
Manufacturer | |
Manufacturer Product Number | A25001-006 |
Description | CONNECTOR 6POS SOCKET FEMALE W/L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Solder Cup Gold |
Datasheet | Datasheet |
EDA/CAD Models | A25001-006 Models |
Category | Number of Rows 1 |
Manufacturer Omnetics | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bag | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 6 | Color Black |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥448.99000 | ¥448.99 |
| 10 | ¥381.64200 | ¥3,816.42 |
| 25 | ¥357.75560 | ¥8,943.89 |
| 50 | ¥340.69340 | ¥17,034.67 |
| 100 | ¥324.44760 | ¥32,444.76 |
| 250 | ¥304.16400 | ¥76,041.00 |





