
A22015-001 | |
|---|---|
DigiKey Part Number | 2262-A22015-001-ND |
Manufacturer | |
Manufacturer Product Number | A22015-001 |
Description | 5POS PIN MALE MICRO CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | A22015-001 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Liquid Crystal Polymer (LCP) |
Series | Contact Finish - Mating Gold |
Packaging Case | Color Natural |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A per Contact |
Number of Positions 5 | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull | Insert Material Liquid Crystal Polymer (LCP) |
Orientation Keyed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥417.92000 | ¥417.92 |
| 10 | ¥355.24000 | ¥3,552.40 |
| 25 | ¥333.01000 | ¥8,325.25 |
| 50 | ¥317.12420 | ¥15,856.21 |
| 100 | ¥302.00460 | ¥30,200.46 |
| 250 | ¥283.12340 | ¥70,780.85 |




