
A22003-001 | |
|---|---|
DigiKey Part Number | 2262-A22003-001-ND |
Manufacturer | |
Manufacturer Product Number | A22003-001 |
Description | CIRC CBL 5POS RCPT TO WIRE 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A22003-001 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Omnetics | 2nd Connector Type Wire Leads |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥323.65000 | ¥323.65 |
| 10 | ¥275.04900 | ¥2,750.49 |
| 25 | ¥257.83480 | ¥6,445.87 |
| 50 | ¥245.53360 | ¥12,276.68 |
| 100 | ¥233.82330 | ¥23,382.33 |
| 250 | ¥219.20400 | ¥54,801.00 |











