
A22002-001 | |
|---|---|
DigiKey Part Number | 2262-A22002-001-ND |
Manufacturer | |
Manufacturer Product Number | A22002-001 |
Description | CIRC CBL 5POS PLUG TO WIRE 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A22002-001 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Omnetics | 2nd Connector Type Wire Leads |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥314.51000 | ¥314.51 |
| 10 | ¥267.33200 | ¥2,673.32 |
| 25 | ¥250.59360 | ¥6,264.84 |
| 50 | ¥238.63820 | ¥11,931.91 |
| 100 | ¥227.25910 | ¥22,725.91 |
| 250 | ¥213.04768 | ¥53,261.92 |












