5 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22014-001

DigiKey Part Number
2262-A22014-001-ND
Manufacturer
Manufacturer Product Number
A22014-001
Description
5POS SOCKET FEMALE MICRO CIRCULA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
A22014-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Liquid Crystal Polymer (LCP)
Series
Contact Finish - Mating
Gold
Packaging
Case
Color
Natural
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
3A per Contact
Number of Positions
5
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Solder
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Push-Pull
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥434.39000¥434.39
10¥369.25100¥3,692.51
25¥346.13840¥8,653.46
50¥329.62940¥16,481.47
100¥313.91190¥31,391.19
250¥294.28724¥73,571.81
Manufacturers Standard Package