K - Type Temperature Sensor -40°C ~ 260°C Non-Grounded Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA3-K-120

DigiKey Part Number
5880-SA3-K-120-ND
Manufacturer
Manufacturer Product Number
SA3-K-120
Description
THERMOCOUPLE WITH SELF-ADHESIVE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor -40°C ~ 260°C Non-Grounded Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Element Type
K - Type
Manufacturer
Omega
Temperature Range
-40°C ~ 260°C
Series
Length - Lead Wire
120.000" (3048.00mm)
Packaging
Bulk
Conductor Type
Non-Grounded
Part Status
Active
Terminal Type
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥525.08000¥525.08
Manufacturers Standard Package