K - Type Temperature Sensor 0°C ~ 315°C Non-Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1XL-K-120-SRTC

DigiKey Part Number
5880-SA1XL-K-120-SRTC-ND
Manufacturer
Manufacturer Product Number
SA1XL-K-120-SRTC
Description
THERMOCOUPLE WITH SELF-ADHESIVE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor 0°C ~ 315°C Non-Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Element Type
K - Type
Manufacturer
Omega
Temperature Range
0°C ~ 315°C
Series
Length - Lead Wire
120.000" (3048.00mm)
Packaging
Bulk
Conductor Type
Non-Grounded
Part Status
Active
Terminal Type
Exposed Lead Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,912.00000¥2,912.00
Manufacturers Standard Package