K - Type Temperature Sensor -40°C ~ 260°C Non-Grounded Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA3-K

DigiKey Part Number
5880-SA3-K-ND
Manufacturer
Manufacturer Product Number
SA3-K
Description
THERMOCOUPLE WITH SELF-ADHESIVE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor -40°C ~ 260°C Non-Grounded Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Range
-40°C ~ 260°C
Manufacturer
Omega
Conductor Type
Non-Grounded
Series
Terminal Type
Connector
Packaging
Bulk
Length - Protective Tube
25.4mm
Part Status
Active
Diameter - Protective Tube
9.6mm
Element Type
K - Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥429.74000¥429.74
Manufacturers Standard Package