PIC-MAXI-WEB | |
---|---|
DigiKey Part Number | 1188-1065-ND |
Manufacturer | |
Manufacturer Product Number | PIC-MAXI-WEB |
Description | PIC18F97J60 ETHERNET DEV BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC18F97J60 Web Server Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Web Server | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | PIC18F97J60 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | RS-232 Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.89000 | ¥350.89 |