Brushed DC Motor Standard 12000 RPM 3 ~ 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOTOR-F201210

DigiKey Part Number
1188-MOTOR-F201210-ND
Manufacturer
Manufacturer Product Number
MOTOR-F201210
Description
STANDARD MOTOR 12000 RPM 3-6VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Standard 12000 RPM 3 ~ 6VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Brushed
Manufacturer
Olimex LTD
Voltage - Rated
3 ~ 6VDC
Packaging
Bulk
RPM
12000 RPM
Part Status
Active
Size / Dimension
Rectangular - 0.787" x 0.472" (20.00mm x 12.00mm)
Type
DC Motor
Diameter - Shaft
0.039" (1.00mm)
Function
Standard
Termination Style
Quick Connect
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.39000¥10.39
Manufacturers Standard Package