MOD-IO | ||
---|---|---|
DigiKey Part Number | 1188-1036-ND | |
Manufacturer | ||
Manufacturer Product Number | MOD-IO | |
Description | ATMEL ATMEGA16 RELAY MODULE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | ATMega16L Digital I/O Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital I/O | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ATMega16L | |
Primary Attributes | Isolated | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.62000 | ¥157.62 |