LCD-OLINUXINO-10TS | |
---|---|
DigiKey Part Number | 1188-1148-ND |
Manufacturer | |
Manufacturer Product Number | LCD-OLINUXINO-10TS |
Description | LCD DISPLAY TFT 10.1" 1024X600 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color TTL 10.1" (256.54mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 222.72mm W x 125.28mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | TTL | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥777.65000 | ¥777.65 |