HLM1230 | ||
---|---|---|
DigiKey Part Number | 1188-HLM1230-ND | |
Manufacturer | ||
Manufacturer Product Number | HLM1230 | |
Description | IC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 650nm 5mW 3.5V 25mA Cylinder (12.0mm Dia) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 3.5V | |
Current Rating (Amps) | 25mA | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (12.0mm Dia) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |