WNE100FET | ||
---|---|---|
DigiKey Part Number | WNE100FETTR-ND - Tape & Reel (TR) WNE100FETCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | WNE100FET | |
Description | RES 100 OHM 1% 5W AXIAL | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±1% 5W Through Hole Resistor Axial Non-Inductive Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | WNE100FET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.787" L (7.50mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥11.94500 | ¥119.45 |
25 | ¥11.57840 | ¥289.46 |
50 | ¥10.56380 | ¥528.19 |
100 | ¥8.65350 | ¥865.35 |
250 | ¥7.71940 | ¥1,929.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.50048 | ¥3,250.24 |
1,000 | ¥5.40356 | ¥5,403.56 |
2,500 | ¥5.28163 | ¥13,204.07 |
5,000 | ¥5.18008 | ¥25,900.40 |
12,500 | ¥5.05819 | ¥63,227.38 |