WNC51RFET | ||
---|---|---|
DigiKey Part Number | WNC51RFETR-ND - Tape & Reel (TR) WNC51RFECT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | WNC51RFET | |
Description | RES 51 OHM 1% 2W AXIAL | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 51 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | WNC51RFET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.449" L (4.57mm x 11.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.86800 | ¥98.68 |
25 | ¥9.56240 | ¥239.06 |
50 | ¥8.72320 | ¥436.16 |
100 | ¥7.14710 | ¥714.71 |
250 | ¥6.37536 | ¥1,593.84 |
500 | ¥5.36858 | ¥2,684.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.46268 | ¥4,462.68 |
2,000 | ¥4.36200 | ¥8,724.00 |
5,000 | ¥4.27810 | ¥21,390.50 |
10,000 | ¥4.17745 | ¥41,774.50 |