WNC2R0FET | |
---|---|
DigiKey Part Number | WNC2R0FETR-ND - Tape & Reel (TR) WNC2R0FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNC2R0FET |
Description | RES 2 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNC2R0FET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.449" L (4.57mm x 11.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.89400 | ¥108.94 |
25 | ¥10.56040 | ¥264.01 |
50 | ¥9.63280 | ¥481.64 |
100 | ¥7.89160 | ¥789.16 |
250 | ¥7.03968 | ¥1,759.92 |
500 | ¥5.92796 | ¥2,963.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.40356 | ¥5,403.56 |
2,000 | ¥5.28165 | ¥10,563.30 |
5,000 | ¥5.18008 | ¥25,900.40 |
10,000 | ¥5.05819 | ¥50,581.90 |