WHBR50FET | |
---|---|
DigiKey Part Number | WHBR50FETR-ND - Tape & Reel (TR) WHBR50FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHBR50FET |
Description | RES 0.5 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHBR50FET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.276" L (3.30mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.26100 | ¥92.61 |
25 | ¥8.98160 | ¥224.54 |
50 | ¥8.19180 | ¥409.59 |
100 | ¥6.71160 | ¥671.16 |
250 | ¥5.98664 | ¥1,496.66 |
500 | ¥5.04152 | ¥2,520.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.41133 | ¥4,411.33 |
2,000 | ¥4.31183 | ¥8,623.66 |
5,000 | ¥4.22891 | ¥21,144.55 |
10,000 | ¥4.12940 | ¥41,294.00 |