TX08J472H3480ER | ||
---|---|---|
DigiKey Part Number | 273-TX08J472H3480ERTR-ND - Tape & Reel (TR) 273-TX08J472H3480ERCT-ND - Cut Tape (CT) 273-TX08J472H3480ERDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TX08J472H3480ER | |
Description | THERMISTOR 0805 4K7/3480 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 4.7k 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3480K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 130 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.91900 | ¥9.19 |
25 | ¥0.80760 | ¥20.19 |
50 | ¥0.75860 | ¥37.93 |
100 | ¥0.64690 | ¥64.69 |
500 | ¥0.53476 | ¥267.38 |
1,000 | ¥0.44774 | ¥447.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.40209 | ¥2,010.45 |
10,000 | ¥0.36441 | ¥3,644.10 |
15,000 | ¥0.35812 | ¥5,371.80 |
25,000 | ¥0.35184 | ¥8,796.00 |