Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 68 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 600W | |
Composition | Thick Film | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive, Pulse Withstanding, RF, High Frequency | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 1.496" L x 0.980" W (38.00mm x 24.90mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥822.54360 | ¥20,563.59 |