Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 25 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Features | Non-Inductive | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Flanges | |
Size / Dimension | 1.378" L x 0.669" W (35.00mm x 17.00mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Lead Style | Quick Connects | |
Package / Case | Module | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.44000 | ¥208.44 |
25 | ¥194.55160 | ¥4,863.79 |
50 | ¥180.65320 | ¥9,032.66 |
100 | ¥173.70570 | ¥17,370.57 |