TEH100M20R0FE | ||
---|---|---|
DigiKey Part Number | TEH100M20R0FE-ND | |
Manufacturer | ||
Manufacturer Product Number | TEH100M20R0FE | |
Description | RES 20 OHM 1% 100W TO247 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 20 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | TEH100M20R0FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.89000 | ¥67.89 |
35 | ¥62.37457 | ¥2,183.11 |
70 | ¥56.87086 | ¥3,980.96 |
105 | ¥49.85181 | ¥5,234.44 |