SM204031006FE | ||
---|---|---|
DigiKey Part Number | SM204FE-100M-ND | |
Manufacturer | ||
Manufacturer Product Number | SM204031006FE | |
Description | RES 100M OHM 1% 2W RADIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 100 MOhms ±1% 2W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | SM204031006FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.080" L x 0.100" W (27.43mm x 2.54mm) | |
Height - Seated (Max) | 0.590" (14.99mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.00000 | ¥55.00 |
10 | ¥36.53200 | ¥365.32 |
100 | ¥26.68530 | ¥2,668.53 |
1,000 | ¥22.38689 | ¥22,386.89 |