Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 750 µOhms | |
Tolerance | ±0.5% | |
Power (Watts) | 7.5W | |
Composition | Metal Element | |
Temperature Coefficient | - | |
Operating Temperature | -25°C ~ 85°C | |
Features | Current Sense | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 4.094" L x 0.866" W (104.00mm x 22.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | 4-Terminal | |
Package / Case | Rectangular Case - Open | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.51000 | ¥167.51 |
10 | ¥154.49300 | ¥1,544.93 |
25 | ¥147.54920 | ¥3,688.73 |
100 | ¥131.92650 | ¥13,192.65 |
250 | ¥125.85092 | ¥31,462.73 |
500 | ¥119.77534 | ¥59,887.67 |