RW5S0FA1R00FE | ||
---|---|---|
DigiKey Part Number | RW5S0FA1R00FE-ND | |
Manufacturer | ||
Manufacturer Product Number | RW5S0FA1R00FE | |
Description | RES SMD 1 OHM 1% 5W L BEND | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 1 Ohms ±1% 5W Chip Resistor SMD, L-Bend Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | RW5S0FA1R00FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | SMD, L-Bend | |
Supplier Device Package | - | |
Size / Dimension | 0.806" L x 0.365" W (20.47mm x 9.27mm) | |
Height - Seated (Max) | 0.406" (10.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.25500 | ¥112.55 |
25 | ¥10.99400 | ¥274.85 |
50 | ¥10.34700 | ¥517.35 |
100 | ¥8.57960 | ¥857.96 |
250 | ¥7.76080 | ¥1,940.20 |
500 | ¥6.46732 | ¥3,233.66 |
1,000 | ¥5.60501 | ¥5,605.01 |
5,000 | ¥5.43255 | ¥27,162.75 |