RW3R0DB10R0JET | ||
---|---|---|
DigiKey Part Number | 273-RW3R0DB10R0JETTR-ND - Tape & Reel (TR) 273-RW3R0DB10R0JETCT-ND - Cut Tape (CT) 273-RW3R0DB10R0JETDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RW3R0DB10R0JET | |
Description | RES SMD 10 OHM 5% 3W J LEAD | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 10 Ohms ±5% 3W Chip Resistor 6327 J-Lead Current Sense Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | RW3R0DB10R0JET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 6327 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.625" L x 0.273" W (15.88mm x 6.93mm) | |
Height - Seated (Max) | 0.231" (5.87mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.77000 | ¥31.77 |
10 | ¥26.91800 | ¥269.18 |
25 | ¥26.69360 | ¥667.34 |
50 | ¥24.42280 | ¥1,221.14 |
100 | ¥19.87890 | ¥1,987.89 |
250 | ¥18.17484 | ¥4,543.71 |
500 | ¥16.47090 | ¥8,235.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.48309 | ¥14,483.09 |
2,000 | ¥14.19909 | ¥28,398.18 |
5,000 | ¥14.05851 | ¥70,292.55 |