RW0S6BB1R00FET | ||
---|---|---|
DigiKey Part Number | RW0S6BB1R00FETTR-ND - Tape & Reel (TR) RW0S6BB1R00FETCT-ND - Cut Tape (CT) RW0S6BB1R00FETDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RW0S6BB1R00FET | |
Description | RES SMD 1 OHM 1% 0.6W 2010 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 1 Ohms ±1% 0.6W Chip Resistor 2010 (5025 Metric) Current Sense Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | RW0S6BB1R00FET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.202" L x 0.100" W (5.14mm x 2.54mm) | |
Height - Seated (Max) | 0.140" (3.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.02200 | ¥90.22 |
25 | ¥8.74440 | ¥218.61 |
50 | ¥7.97620 | ¥398.81 |
100 | ¥6.53460 | ¥653.46 |
250 | ¥5.82896 | ¥1,457.24 |
500 | ¥4.90854 | ¥2,454.27 |
1,000 | ¥4.08021 | ¥4,080.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.98817 | ¥9,970.43 |
5,000 | ¥3.91149 | ¥19,557.45 |
12,500 | ¥3.81945 | ¥47,743.12 |