OY104KE | ||
---|---|---|
DigiKey Part Number | OY104KE-ND | |
Manufacturer | ||
Manufacturer Product Number | OY104KE | |
Description | RES 100K OHM 10% 2W AXIAL | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 100 kOhms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic | |
Datasheet | Datasheet | |
EDA/CAD Models | OY104KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Ceramic | |
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥15.16300 | ¥151.63 |
25 | ¥14.80960 | ¥370.24 |
50 | ¥13.93940 | ¥696.97 |
100 | ¥11.55790 | ¥1,155.79 |
250 | ¥10.45444 | ¥2,613.61 |
500 | ¥8.71208 | ¥4,356.04 |
1,000 | ¥7.55047 | ¥7,550.47 |
5,000 | ¥7.31814 | ¥36,590.70 |