OW56GKE | |
---|---|
DigiKey Part Number | 273-OW56GKE-ND |
Manufacturer | |
Manufacturer Product Number | OW56GKE |
Description | OW SERIES CERAMIC COMP 0.5W 5.6 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±10% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Ceramic | |
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | -1300/ +300ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.44398 | ¥4,221.99 |