OK3055E-R52 | |
---|---|
DigiKey Part Number | 273-OK3055E-R52TR-ND - Tape & Reel (TR) 273-OK3055E-R52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OK3055E-R52 |
Description | RES 3M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | - | |
Temperature Coefficient | -800/ +1500ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.92000 | ¥9.20 |
25 | ¥0.66680 | ¥16.67 |
50 | ¥0.51880 | ¥25.94 |
100 | ¥0.35220 | ¥35.22 |
250 | ¥0.28932 | ¥72.33 |
500 | ¥0.23004 | ¥115.02 |
1,000 | ¥0.16329 | ¥163.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.12617 | ¥630.85 |
10,000 | ¥0.11317 | ¥1,131.70 |
25,000 | ¥0.10390 | ¥2,597.50 |
50,000 | ¥0.09759 | ¥4,879.50 |
125,000 | ¥0.09536 | ¥11,920.00 |