MOX94021006FVE | ||
---|---|---|
DigiKey Part Number | MOX94021006FVE-ND | |
Manufacturer | ||
Manufacturer Product Number | MOX94021006FVE | |
Description | RES 100M OHM 1% 10W AXIAL | |
Manufacturer Standard Lead Time | 45 Weeks | |
Customer Reference | ||
Detailed Description | 100 MOhms ±1% 11.7W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film | |
Datasheet | Datasheet | |
EDA/CAD Models | MOX94021006FVE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 3.031" L (8.00mm x 77.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.72000 | ¥255.72 |
15 | ¥211.34133 | ¥3,170.12 |
30 | ¥201.91700 | ¥6,057.51 |
60 | ¥191.82100 | ¥11,509.26 |
105 | ¥177.01390 | ¥18,586.46 |
255 | ¥174.99494 | ¥44,623.71 |