LVT06R0200FER | ||
---|---|---|
DigiKey Part Number | LVT06R0200FERTR-ND - Tape & Reel (TR) LVT06R0200FERCT-ND - Cut Tape (CT) LVT06R0200FERDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LVT06R0200FER | |
Description | RES 0.02 OHM 1% 1/3W 0603 | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 20 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Current Sense Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | LVT06R0200FER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.58000 | ¥4.58 |
10 | ¥3.07300 | ¥30.73 |
25 | ¥2.54960 | ¥63.74 |
50 | ¥2.15740 | ¥107.87 |
100 | ¥1.61480 | ¥161.48 |
250 | ¥1.43832 | ¥359.58 |
500 | ¥1.17680 | ¥588.40 |
1,000 | ¥0.91529 | ¥915.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.86953 | ¥4,347.65 |
10,000 | ¥0.83357 | ¥8,335.70 |
25,000 | ¥0.81723 | ¥20,430.75 |
50,000 | ¥0.80938 | ¥40,469.00 |