LVT04R0150FER | ||
---|---|---|
DigiKey Part Number | LVT04R0150FERTR-ND - Tape & Reel (TR) LVT04R0150FERCT-ND - Cut Tape (CT) LVT04R0150FERDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LVT04R0150FER | |
Description | RES 0.015 OHM 1% 1/3W 0402 | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 15 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | LVT04R0150FER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥3.77600 | ¥37.76 |
25 | ¥3.13600 | ¥78.40 |
50 | ¥2.65500 | ¥132.75 |
100 | ¥1.98670 | ¥198.67 |
250 | ¥1.76928 | ¥442.32 |
500 | ¥1.44764 | ¥723.82 |
1,000 | ¥1.12599 | ¥1,125.99 |
5,000 | ¥1.06968 | ¥5,348.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.31509 | ¥13,150.90 |
30,000 | ¥1.28905 | ¥38,671.50 |
50,000 | ¥1.28866 | ¥64,433.00 |