KDV08FR150ET | |
---|---|
DigiKey Part Number | 273-KDV08FR150ETTR-ND - Tape & Reel (TR) 273-KDV08FR150ETCT-ND - Cut Tape (CT) 273-KDV08FR150ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV08FR150ET |
Description | RES 0.15 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV08FR150ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.60300 | ¥26.03 |
25 | ¥1.99000 | ¥49.75 |
50 | ¥1.44160 | ¥72.08 |
100 | ¥1.01470 | ¥101.47 |
250 | ¥0.82064 | ¥205.16 |
500 | ¥0.64660 | ¥323.30 |
1,000 | ¥0.44760 | ¥447.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.37301 | ¥1,865.05 |
10,000 | ¥0.34815 | ¥3,481.50 |
25,000 | ¥0.33074 | ¥8,268.50 |
50,000 | ¥0.32403 | ¥16,201.50 |
125,000 | ¥0.31706 | ¥39,632.50 |