KDV08DR150ET | |
---|---|
DigiKey Part Number | 273-KDV08DR150ETTR-ND - Tape & Reel (TR) 273-KDV08DR150ETCT-ND - Cut Tape (CT) 273-KDV08DR150ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV08DR150ET |
Description | RES 0.15 OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV08DR150ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.34000 | ¥23.40 |
25 | ¥1.78960 | ¥44.74 |
50 | ¥1.29880 | ¥64.94 |
100 | ¥0.91380 | ¥91.38 |
250 | ¥0.73888 | ¥184.72 |
500 | ¥0.58208 | ¥291.04 |
1,000 | ¥0.40302 | ¥403.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.33582 | ¥1,679.10 |
10,000 | ¥0.31344 | ¥3,134.40 |
25,000 | ¥0.29777 | ¥7,444.25 |
50,000 | ¥0.29172 | ¥14,586.00 |
125,000 | ¥0.28545 | ¥35,681.25 |