KDV06DR150ET | |
---|---|
DigiKey Part Number | 273-KDV06DR150ETTR-ND - Tape & Reel (TR) 273-KDV06DR150ETCT-ND - Cut Tape (CT) 273-KDV06DR150ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV06DR150ET |
Description | RES 0.15 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV06DR150ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.07700 | ¥20.77 |
25 | ¥1.59280 | ¥39.82 |
50 | ¥1.15440 | ¥57.72 |
100 | ¥0.81200 | ¥81.20 |
250 | ¥0.65680 | ¥164.20 |
500 | ¥0.51738 | ¥258.69 |
1,000 | ¥0.35820 | ¥358.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.35449 | ¥1,772.45 |
10,000 | ¥0.33831 | ¥3,383.10 |
25,000 | ¥0.32413 | ¥8,103.25 |
50,000 | ¥0.31717 | ¥15,858.50 |
125,000 | ¥0.31095 | ¥38,868.75 |