DV-T268-101E-TR | ||
---|---|---|
DigiKey Part Number | DV-T268-101E-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DV-T268-101E-TR | |
Description | TO-268 HEAT SINK /POLY TAPE | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-268 (D³Pak) Aluminum 5.0W @ 35°C Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-268 (D³Pak) | |
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.220" (30.99mm) | |
Diameter | - | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | 5.0W @ 35°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 600 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Degreased |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.29260 | ¥4,073.15 |