D50K500E | ||
---|---|---|
DigiKey Part Number | D50K500E-ND | |
Manufacturer | ||
Manufacturer Product Number | D50K500E | |
Description | ADJ PWR RES 500 OHM 50W CHAS MT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 500 Ohms 50 W Slide Adjustable Power Resistor Chassis Mount 0.563" OD, 0.313" ID (14.30mm x 7.94mm) 4.000" (101.60mm) Length | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 50 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.563" OD, 0.313" ID (14.30mm x 7.94mm) | |
Length | 4.000" (101.60mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.10000 | ¥170.10 |
10 | ¥140.58500 | ¥1,405.85 |
25 | ¥134.31480 | ¥3,357.87 |
50 | ¥127.59960 | ¥6,379.98 |
100 | ¥117.74910 | ¥11,774.91 |
250 | ¥116.40624 | ¥29,101.56 |
500 | ¥111.92904 | ¥55,964.52 |